Winchester Interconnect / Winchester P-Nut Cable Assemblies
Winchester Interconnect / Winchester P-Nut Cable Assemblies are designed for terminating high-cost of failure electronics in a confined spaces. These P-Nut cable assemblies are over-molded with brass or stainless steel-housed connectors with a 5.8mm OD and are feature up to 8 contacts. The P-Nut cable assemblies feature 48V voltage and up to 10A current. These IP69 rated P-Nut cable assemblies allow quick-locking connection with precision pin alignment. Typical applications include medical and clinical, military wearables, industrial instrumentation, and semiconductors.Features
- Push/pull latching
- Right angle, straight, or panel mount
- Overmolded
- Up to 10A current
- 48V voltage
- Differential signaling
- Twisted pair
- Up to 8 positions
- Keyed interface
- IP69 rated
- 18AWG to 40 AWG wire size
Applications
- Medical and clinical
- Military wearables
- Industrial instrumentation
- Semiconductors
Overview
View Results ( 5 ) Page
| Parça Numarası | Veri Sayfası | Pozisyon Sayısı | Montaj Stili | Tel Ölçer | Ürün | Voltaj Derecesi | Kontak Cinsiyeti | Akım Oranı | Uzunluk | Kontak Malzemesi |
|---|---|---|---|---|---|---|---|---|---|---|
| 116549 | ![]() |
48 V | ||||||||
| 116547 | ![]() |
4 Position | Panel Mount | Plugs | 12 VDC | 10 A | 15 mm | Copper Alloy | ||
| 116493 | ![]() |
8 Position | Panel Mount | 40 AWG to 18 AWG | Receptacles | 48 V | ||||
| 116502 | ![]() |
5 Position | Cable | 26 AWG, 18 AWG | Connectors | 12 VDC | Pin (Male) | 10 A | 37 mm | Copper |
| 116476 | ![]() |
5 Position | Panel Mount | 40 AWG to 18 AWG |
Yayınlandı: 2024-08-30
| Güncellenmiş: 2024-12-10