WIZnet W5500-EVB-Pico2 Evaluation Board

WIZnet W5500-EVB-Pico2 Evaluation Board is based on the Raspberry Pi RP2350 microcontroller and a fully hardwired TCP/IP controller W5500. The RP2350 microcontroller features 520kByte multi-bank high-performance SRAM and an enhanced performance full-crossbar bus fabric. The W5500 Ethernet controller supports eight independent hardware sockets simultaneously. This evaluation board improves the capabilities of the Raspberry Pi Pico2 board with additional Ethernet functionality through W5500.

Features

  • RP2350 microcontroller with integrated 16Mbit flash:
    • Symmetric dual Arm® Cortex®-M33 cores at up to 150MHz
    • 520kByte multi-bank high-performance SRAM
    • External quad-SPI flash with eXecute In Place (XIP) capabilities
    • Improved performance of full-crossbar bus fabric
  • W5500 Ethernet controller:
    • Support TCP, UDP, ICMP, IPv4, ARP, IGMP, and PPPoE
    • Support 8 independent hardware sockets simultaneously
    • Internal 32Kbytes memory for TX/RX buffers
    • Support high-speed Serial Peripheral Interface (SPI MODE 0,3)
Yayınlandı: 2025-04-01 | Güncellenmiş: 2025-05-13