WIZnet W6100-EVB-Pico Microcontroller Evaluation Board

WIZnet W6100-EVB-Pico Microcontroller Evaluation Board is based on the Raspberry Pi RP2040 and hardwired W6100 TCP/IP controller. The WIZnet W6100-EVB-Pico supports hardwired internet protocols like TCP, UDP, IPv6, IPv4, ICMPv6, ICMPv4, IGMP, MLDv1, ARP, and PPPoE. The board works like a Raspberry Pi Pico board but with additional Ethernet via W6100.

Features

  • RP2040 microcontroller with 2MByte flash
    • Dual-core Arm® Cortex® M0+ at up to 133MHz
    • 264kByte multi-bank high-performance SRAM
    • External Quad-SPI flash with eXecute In Place (XIP)
    • High-performance full-crossbar bus fabric
    • 30 multi-function general purpose IO (4 can be used for ADC)
      • 1.8-3.3V IO voltage (Pico IO voltage is fixed at 3.3V)
    • 12-bit 500ksps Analogue to Digital Converter (ADC)
    • Various digital peripherals
      • 2 × UART, 2 × I2C, 2 × SPI, 16 × PWM channels
      • 1 × timer with 4 alarms, 1 × real-time counter
      • 2 × programmable IO (PIO) blocks, 8 state machines total
    • Flexible, user-programmable high-speed IO
    • Can emulate interfaces like SD Card and VGA
  • 3-pin Arm Serial Wire Debug (SWD) port
  • Includes W6100
    • Supports hardwired internet protocols TCP, UDP, IPv6, IPv4, ICMPv6, ICMPv4, IGMP, MLDv1, ARP, PPPoE
    • Supports 8 independent SOCKETs simultaneously with 32KB memory
    • Internal 16 Kbytes memory for TX/RX buffers
    • SPI interface
  • 40-pin 21x51 DIP style 1mm thick PCB with 0.1" through-hole pins also with edge castellations
  • Micro-USB B port for power and data (and for reprogramming the flash)
  • 10/100 Ethernet PHY embedded
  • Supports auto-negotiation
    • Full/half duplex
    • 10/100 based
  • Built-in RJ45 (RB1-125BAG1A)
  • Built-in LDO (LM8805SF5-33V)

Pin-out v1.0

WIZnet W6100-EVB-Pico Microcontroller Evaluation Board
Yayınlandı: 2023-02-06 | Güncellenmiş: 2023-02-15