WIZnet W6300-EVB-Pico Evaluation Boards
WIZnet W6300-EVB-Pico Evaluation Boards are based on Raspberry Pi microcontrollers (MCUs) and the W6300 fully hardwired TCP/IP controllers. The W6300-EVB-Pico features the Raspberry Pi RP2040 MCU, while the W6300-EVB-Pico2 utilizes the Raspberry Pi RP2350 MCU. These WIZnet W6300-EVB-Pico evaluation boards work the same as the Raspberry Pi Pico board but with additional Ethernet via the W6300.Features
- W6300-EVB-Pico
- RP2040 microcontroller with 2MByte Flash
- Dual-core Cortex® M0+ at up to 133MHz
- 264kByte multi-bank high-performance SRAM
- External Quad-SPI Flash with eXecute In Place (XIP)
- High-performance full-crossbar bus fabric
- 30x multi-function general-purpose I/O [4x can be used for the Analog-to-Digital Converter (ADC)], 1.8V to 3.3V I/O voltage range (NOTE: Pico I/O voltage is fixed at 3.3V)
- 12-bit 500ksps ADC
- Various digital peripherals - 2x UART, 2x I2C, 2x SPI, 16x PWM channels, 1x timer with 4x alarms, 1x real time counter
- 2x Programmable I/O (PIO) blocks, 8x state machines total
- Flexible, user-programmable high-speed I/O
- Can emulate interfaces such as an SD card and VGA
- Includes W6300
- Supports TCP, UDP, IPv6, IPv4, ICMPv6, ICMPv4, IGMP, MLDv1, ARP, and PPPoE hardwired internet protocols
- Supports 8x independent SOCKETs simultaneously with 32KB memory
- Internal 16Kbytes Memory for TX/ RX buffers
- SPI interface
- Micro-USB B port for power and data (and for reprogramming the Flash)
- 40-pin 21x51 'DIP' style 1mm thick PCB with 0.1" through-hole pins, also with edge castellations
- 3-pin Arm® Serial Wire Debug (SWD) port
- 10/100 Ethernet PHY embedded
- Supports auto negotiation (full/half duplex and 10/100-based)
- Built-in RJ45 (RB1-125BAG1A)
- Built-in LDO (LM8805SF5-33V)
- RP2040 microcontroller with 2MByte Flash
- W6300-EVB-Pico2
- RP2350 microcontroller with integrated 16Mbit Flash
- Symmetrical dual Arm Cortex-M33 cores at up to 150MHz
- 520kByte multi-bank high-performance SRAM
- External Quad-SPI Flash with eXecute In Place (XIP) capabilities
- Enhanced performance full-crossbar bus fabric
- Up to 48x multi-function general-purpose I/O (8x can be used for ADC on RP2350-B), 1.8V to 5.0V I/O voltage range
- Security
- One Time Programmable (OTP) memory -used for boot configuration and secure key storage
- Secure Boot - ensures that only authenticated software can run on the device, utilizing OTP for key verification
- Arm TrustZone Technology - provides hardware isolation between secure and non-secure software, enhancing security for critical applications
- Analog and digital peripherals
- 12-bit 500ksps ADC
- 2x UART, 2x I2C, 2x SPI, 16x PWM channels
- 1x timer with 4x alarms, 1x real time counter
- 3x Programmable I/O (PIO) blocks, 12x state machines total
- Flexible, user-programmable high-speed I/O
- Can emulate interfaces such as an SD card and VGA
- W6300 Ethernet controller
- Supports TCP, UDP, IPv6, IPv4, ICMPv6, ICMPv4, IGMP, MLDv1, ARP, and PPPoE Hardwired TCP/IP protocols
- Supports IPv4/IPv6 dual stack
- Supports 8x independent SOCKETs simultaneously with 64KB memory
- Supports SOCKET-less command [ARP, PING, ICMPv6 (PING, ARP, DAD, NA, RS) command for IPv6 auto-configuration and network monitoring]
- Supports Ethernet power down mode and system clock switching for power save
- Supports wake on LAN over UDP
- Supports serial/parallel host interface [high-speed QSPI (MODE 0/3), system Bus with 2x address signals and 8-bit data]
- Internal 32Kbytes memory for TX/ RX buffers (total 64Kbytes memory)
- Integrated 10BaseT / 10BaseTe / 100BaseTX Ethernet PHY
- Supports auto negotiation (full and half duplex, 10-/100-based)
- Supports Auto-MDIX only on auto-negotiation mode
- Does not support IP fragmentation
- 3V operation with 5V I/O signal tolerance
- Network indicator LEDs (full/half duplex, link, 10/100 speed, and active)
- 48-pin LQFP and QFN lead-free package
- Connectivity
- USB Type-C® port for power and data (and for reprogramming the Flash)
- 40-pin 21x51 'DIP' style 1mm thick PCB with 0.1" through-hole pins, also with edge castellations
- 3-pin Arm Serial Wire Debug (SWD) port
- Networking
- Embedded 10/100 Ethernet PHY
- Supports auto negotiation [full/half duplex (10/100-based)]
- Built-in RJ45 (RB1-125BAG1A)
- RP2350 microcontroller with integrated 16Mbit Flash
Applications
- Home network devices
- Set-top boxes
- PVRs
- Digital media adapters
- Serial-to-Ethernet
- Access control
- LED displays
- Wireless AP relays
- Parallel-to-Ethernet
- POS / mini printers
- Copy machines
- USB-to-Ethernet
- Storage devices
- Network printers
- GPIO-to-Ethernet (home network sensors)
- Security systems
- DVR
- Network cameras
- Kiosks
- Factory and home automation
- Medical monitoring equipment
- Embedded servers
- IoT devices
- IoT cloud devices
Specifications
- 5VDC ±10% Bus voltage
- 4.3VDC to 5.5VDC main system input voltage range
- -20°C to +85°C operating temperature range, including self-heating
- +70°C recommended maximum ambient temperature of operation
Datasheets
Design Support
- Firmware Examples - C/C++
Resources
- W6300-EVB-Pico
- Schematic, part list, and Gerber file (Github)
- 3D file (download)
- W6300-EVB-Pico2
- Schematic, part list, and Gerber file (Github)
- 3D file (download)
Dimensions (mm)
Yayınlandı: 2025-07-18
| Güncellenmiş: 2025-07-31