WIZnet W7500 MCU
WIZnet W7500 MCU is a one-chip solution that integrates an Arm® Cortex®-M0, 128KB Flash, and hardwired TCP/IP core. The W7500 is made for various embedded application platforms, especially the internet of things. WIZnet W7500 features a TCP/IP core, a hardwired TCP/IP stack, and an integrated Ethernet MAC. The Hardwired TCP/IP stack supports TCP, UDP, IPv4, ICMP, ARP, IGMP, and PPPoE used in various applications. Use the W7500 for the best Internet connectivity.Features
- Arm Cortex-M0
- 48MHz maximum frequency
- Hardwired TCP/IP core
- 8 Sockets
- SRAM for socket: 32KB
- MII (Medium-Independent Interface)
- Memories
- Flash: 128KB
- Large flexible-size SRAM buffer for various user application
- Min: 16KB available if full 32KB socket buffer used
- Max: 48KB available if no socket buffer is used
- ROM for boot code: 6KB
- Clock, reset, and supply management
- POR (Power-On Reset)
- Internal voltage regulator (3.3V to 1.5V)
- 8-to-24MHz external crystal oscillator
- Internal 8MHz RC oscillator
- PLL for CPU clock
- ADC: 12bit, 8ch, 1Msps
- DMA
- 6-channel DMA controller
- Peripheral supported: UARTs, SPIs
- GPIO
- 53 I/Os (16 IO x three each, five IO x one each)
- Debug mode
- Serial Wire Debug (SWD)
- Timer/PWM
- One Watchdog (32-bit down-counter)
- Four Timers (32-bit or 16-bit down-counter)
- Eight PWMs (32-bit counter/timers with programmable 6-bit Prescaler)
- Communication Interfaces
- Three UART (two UARTs with FIFO and Flow control, one simple UART)
- Two SPI
- Two I2C (Master/Slave, Fast-mode (400kbps))
- Crypto
- One RNG (Random Number Generator): 32-bit random number
- Package
- 64 TQFP (7x7mm)
WIZnet WIZwiki-W7500 Platform Board
WIZnet WIZwiki-W7500 Platform Board is a WIZwiki platform board based on the W7500. Use WIZwiki-W7500 to develop a prototype easily. It is Arduino pin-compatible so that it can be used as an Arduino shield. The WIZwiki-W7500 uses CMSIS-DAP USB and ISP Header.
View Product Detail
Videos
Yayınlandı: 2015-06-25
| Güncellenmiş: 2022-03-11