Wolfspeed CRD25DA12N-FMC 25kW Three-Phase Inverter
Wolfspeed CRD25DA12N-FMC 25kW Three-Phase Inverter demonstrates unparalleled system-level power density and efficiency obtained using the Wolfspeed WolfPACK™ FM3 power module platform. The WolfPACK FM3 power module platform is optimized for silicon-carbide MOSFETs in a high-density, low-inductance footprint to reduce system-level losses and simplify the overall system design. The CRD25DA12N-FMC inverter delivers 25kW output power, features a 100kHz switching frequency, and an input voltage of 1000VDC. By default, the CRD25DA12N-FMC inverter is designed to be evaluated as a simple three-phase inverter topology. However, the flexibility of the generic power stage makes it simple to adapt to other applications. Typical applications include solar and energy storage systems, smart grid/grid-tied distributed generation, off-board charging, industrial motor drives, and UPSes.Features
- The output power of 25kW
- Input voltage of 1000VDC
- 100kHz switching frequency
- 99.5% efficiency
- 5.7kW/L power density
- 30Arms capable of up to 100kHz switching frequency
- Improves system efficiency and power density
- Operation with low switching losses
- Lower system-level cooling requirements
- Integrated NTC temperature sensor
- Baseplate-less package with isolated alumina substrate
- Simplifies system layout and assembly
Specifications
- Single CCB021M12FM3 (1200V/21mΩ) Wolfspeed WolfPACK™ six-pack power module
- General-purpose controller with customizable firmware
- Integrated hall-effect current measurements
- Integrated resolver circuitry for rotational position feedback
- Isolated substrate temperature measurement
- Isolated CAN communication for real-time monitoring and adjustments
- Separate turn-on and turn-off gate resistors for switching loss optimization
- DC bus and phase voltage measurement circuitry
- Dedicated overcurrent detection hardware
- Spare GPIO and ADC header pins for adding custom auxiliary hardware
- Spare LEDs for customization during testing and evaluation
- Controllable current amplifier for operating external relays
- Detailed characterization of the thermal solution for improved simulation predictions
- Integrated gate measurement connectors for easy system troubleshooting and evaluation
Applications
- Solar and energy storage systems
- Off-board charging
- Industrial motor drives
- Smart grid/grid-tied distributed generation
- UPS
Additional Resource
Block Diagram
Videos
Yayınlandı: 2023-06-16
| Güncellenmiş: 2024-07-23