Wolfspeed SiC MOSFETs C3M™ in TOLL Package

Wolfspeed SiC MOSFETs C3M™ in the TOLL Package offer a much lower on-state resistance temperature dependence than standard silicon MOSFETs. The MOSFETs feature superior switching speeds and low conduction loss, which is critical to achieving high efficiency at high power for next-generation power supplies. The SiC MOSFETs are optimized for high-performance power electronics applications, including enterprise, server, and telecom power supplies, electric vehicle charging, energy storage, and battery management systems.

The Wolfspeed SiC MOSFETs C3M in the TOLL Package implements a compact footprint, lower losses and high power dissipation capability of the TOLL package, allowing high-power density designs.

Features

  • Larger back metal tab enables lower device temperature
  • Smaller height and footprint as compared to the standard TO-263-7L package
  • Low source inductance as compared to the standard TO-263-7L package
  • Ideal for higher switching frequency applications (Enable high power density)
  • Minimum creepage of 3.5mm (Drain to source)

TOLL vs. D2PAK

Wolfspeed SiC MOSFETs C3M™ in TOLL Package

Target Applications

Wolfspeed SiC MOSFETs C3M™ in TOLL Package
Yayınlandı: 2022-10-13 | Güncellenmiş: 2024-10-22