Würth Elektronik Three-Phase Common Mode Power Line Chokes

Würth Elektronik TPB and TPB HV Three-Phase Common Mode Power Line Chokes for high voltage applications, ensure a rated voltage of up to 760VAC. These chokes feature an innovative and patented design with plastic housing, separator bar, and base plate. The insulation materials are UL94-V0 rated. Würth Elektronik Three-Phase Common Mode Power Line Chokes can also be fixed on the PCB with a sheet-metal screw for improved stability.

TPB HV Series

The TPB HV series features MnZn and nanocrystalline core materials. These core materials achieve very high insertion losses over a broad bandwidth. The TPB HV three-phase common-mode power line chokes for high voltage applications ensure a rated voltage of 760VAC, 70% higher than comparable power line chokes. The TPB HV chokes are ideal for frequency converters and high-power charging station applications.

TPB Series

The TPB three-phase common-mode power line chokes for high voltage applications ensure a rated voltage of 500VAC, 50% higher than comparable power line chokes. These common-mode power line chokes feature a rated current of up to 24A and 1kHz to 1MHz suppression range. The TPB series also offers a screw-mount option. Typical applications include power supplies, charging stations, frequency converters, and suppression of common-mode noise.

Features

  • TPB HV
    • Designed for high voltage applications up to 760VAC
    • High permeability MnZn Ferrite or nanocrystalline core material
    • Improved insulation through plastic case and winding spacer
    • Patented design
    • Specification according to EN 60938-2
    • Air and creepage distances ≥7mm
    • Insulation materials UL 94V-0
    • Rated current up to 46A
    • Attenuation up to 60dB
    • Interference elimination in the frequency range of 5kHz to 5MHz
    • -40°C to +125°C operating temperature
    • Type 4XL size
    • 39mm height
    • 70mm diameter
  • TPB
    • Type 3XL size
    • Designed for applications of up to 500VAC
    • High permeability MnZn ferrite core material 
    • Insulation through winding spacer
    • Air and creepage distances ≥5mm
    • Insulation materials UL 94V-0
    • Rated current up to 25A
    • -40°C to +125°C operating temperature range

Applications

  • Power electronics
  • Input filters for three-phase network
  • Radio interference suppression in motors
  • Suppression for common-mode noise
  • Frequency converters
  • Power supplies
  • Charging stations

Additional Resources

Learn More About REDEXPERT

Yayınlandı: 2017-02-20 | Güncellenmiş: 2024-05-29