Würth Elektronik WE-ASI SMD Wire-Wound Inductors
Würth Elektronik WE-ASI SMD Wire-Wound Inductors are specially designed for sensor and actuator interfaces. These inductors offer the highest possible current in the smallest size, measuring 7mm x 8mm x 5mm with an inductance value range of 3.0 to 18mH. Würth Elektronik WE-ASI SMD Wire-Wound Inductors have a high self-resonant frequency and operating temperature range of -40°C to +125°C.Features
- Specially designed for sensors and actuators
- Highest possible current in the smallest case size
- High self-resonant frequency
- -40°C to +125°C operating temperature range
- Recommended solder profile: Reflow
Applications
- ASI
- Filters in kHz frequency range
Yayınlandı: 2012-05-22
| Güncellenmiş: 2022-11-03