Würth Elektronik X2 Safety Class Film Capacitors

Würth Elektronik X2 Safety Class Film Capacitors are VDE, cULus, and CQC certified film capacitors with a voltage range of 275VAC for the X2 variants and 310VAC for the FTXX and FTXH models. These X2 caps offer self-healing properties and a polypropylene dielectric. They have a capacitance range of 3.3nF to 10µF with ±10% capacitance tolerance. Typical applications for Würth Elektronik X2 Safety Class Film Capacitors are safety, filtering, interference suppression, and power supplies.

Features

  • Self-healing properties
  • ENEC 10 by VDE, cULus, and CQC certificates
  • X2 safety class
  • Boxed THT mounting style
  • Polypropylene dielectric
  • 3.3nF to 10µF capacitance range
  • ±10% capacitance tolerance
  • -40°C to +105°C operating temperature range
  • Wave soldering recommended

Applications

  • Safety
  • Filtering
  • Interference suppression
  • Power supplies

Videos

Yayınlandı: 2015-01-30 | Güncellenmiş: 2024-12-16