Würth Elektronik AEC-Q200 Rod Core Inductors

Würth Elektronik AEC-Q200 Rod Core Inductors feature high current capability, high saturation power, and an operating temperature of up to +150°C. These inductors are AEC-Q200 qualified and designed for automotive applications. The lineup is available in the surface-mount WE-RCIS series and the through-hole WE-RCIT series. The WE-RCIS inductors include four versions and offer high insertion loss at FM bands, broadband suppression, and tape-and-reel and pick-and-place packaging. The modules utilize a robust design and contacts, providing a large area of solder connection, making the coil suitable for shockproof circuits. The WE-RCIT inductors are available in 12 sizes and feature a NiZn core material, inductance values from 2µH to 10µH, and high saturation currents from 5A to 56A.

Würth Elektronik AEC-Q200 Rod Core Inductors are suitable for a variety of applications, including automotive, EMC suppression in motor drive systems, infotainment systems, integrated DC/DC converters (WE-RCIS series), and standard filters (WE-RCIT series).

Features

  • Both series
    • High current capability
    • High saturation performance
    • Operating temperature up to +150°C
  • WE-RCIS
    • High insertion loss at FM band
    • Broadband suppression
    • Robust mechanical design
    • Tape-and-reel and pick-and-place packaging
  • WE-RCIT
    • Reliable mechanical design
    • High magnetic saturation
    • Certifications
      • REACH approval - conforms ([EC]1907/2006); conforms or declared ([EC]1907/2006)
      • RoHS approval - compliant (2011/65/EU and 2015/863)

Applications

  • Automotive
  • EMC suppression in motor drive systems
  • Infotainment systems
  • Integrated DC/DC converters (WE-RCIS)
  • Standard filters (WE-RCIT)
Yayınlandı: 2020-10-08 | Güncellenmiş: 2024-03-21