Würth Elektronik Digital Isolators
Würth Elektronik Digital Isolators are available with or without an integrated power converter and facilitate rapid data transmissions across various channel configurations. These isolators utilize capacitive isolation technology, providing signal isolation in high-speed applications with data rates up to 150Mbps. The devices exhibit exceptional immunity to system noise, offering a common mode transient immunity (CMTI) of ±150kV/µs. Würth Elektronik Digital Isolators include the WPME-CDIP and WPME-CDIS series. The four-channel WPME-CDIP digital isolators with integrated DC/DC provide an isolation voltage of 5000VRMS. The two- and four-channel WPME-CDIS modules, without integrated DC/DC, offer isolation voltages of 3750VRMS and 5000VRMS, respectively. Both series are UL 1577 recognized.Features
- WPME-CDIS
- Signal transmission in high-speed applications (data rate up to 150Mbps)
- Reinforced isolation
- Low propagation delay
- WPME-CDIP
- Integrated DC/DC power converter
- Signal transmission in high-speed applications (data rate up to 100Mbps)
- Low-conducted and radiated EMI (compliant with EN55032 class B / CISPR-32)
- Both series
- Industrial-standard package and pin configuration
- High level of immunity to system noise (CMTI ±150kV/µs)
- Utilizes capacitive isolation technology
- UL 1577 recognized
- DIN EN IEC 60747-17 (VDE 0884-17):2021-10 certified
Applications
- Isolation of communication buses
- Motor control
- Industrial switching power supplies
- Testing and measuring systems
- Microcontrollers and digital signal processors (DSPs)
Development Tools
- 18824015401H Evaluation Board for the 18024015401H Isolator
- 18824015401L Evaluation Board for the 18024015401L Isolator
- 18824115401H Evaluation Board for the 18024115401H Isolator
- 18824115401L Evaluation Board for the 18024115401L Isolator
- 18824215401H Evaluation Board for the 18024215401H Isolator
- 18824215401L Evaluation Board for the 18024215401L Isolator
Additional Resources
Yayınlandı: 2023-11-22
| Güncellenmiş: 2025-07-08