Würth Elektronik WE-FB Flyback Transformers
Würth Elektronik WE-FB Flyback Transformers provide a straightforward design solution, requiring fewer external components and occupying minimal board space. These cost-effective transformers are compatible with multiple Linear Technologies (LT) chipsets, ensuring reliable voltage control over the long term. With an isolation voltage of up to 2.5kV, Würth Elektronik WE-FB Flyback Transformers deliver sustained performance and safety.Features
- Easy design-in solution
- Fewer external components needed
- Small board space
- Cost-effective
- No optocoupler needed
- Long-term reliability voltage control
- No aging
- Same external parts for different output voltages
- Easy design of custom power supplies due to standard circuit and change of transformers and two components for feedback loop
- Up to 2.5kV isolation voltage
- -40°C to +125°C operating temperature range
Applications
- Isolated power design
- Sensor interfaces
- Isolated telecom converters
- Power over Ethernet (PoE)
- Transformer for capacitor charger or high voltage outputs
Yayınlandı: 2014-04-25
| Güncellenmiş: 2024-03-14