Würth Elektronik Fixed Thick Film & Metal Plate Resistors
Würth Elektronik Fixed Thick Film and Metal Plate Resistors offer enhanced current, high power current, and general-purpose current sensing. The WRIS-KSKE, WRIS-KWKB, and KWKH thick film resistor series offer up to a 620Ω resistance rating, a 0.1 to 2W rated power range, and reflow soldering. WRIS-PSMB and WRIS-PSMC metal plate resistors offer up to a 10mΩ resistance rating, a 0.3 to 2W rated power range, and a ±5% maximum resistance tolerance. Würth Elektronik Fixed Thick Film and Metal Plate Resistors operate over a -55°C to +155°C temperature range.Features
- Thick film resistors
- Reflow soldering recommended
- -55°C up to +155°C operating temperature range
- Resistance range
- 50mΩ to 10Ω (WRIS-KSKE)
- 18kΩ to 2.2Ω (WRIS-KWKB)
- 100mΩ to 620Ω (WRIS-KWKH)
- Rated power
- 0.125W to 1W (WRIS-KSKE)
- 0.75W to 2W (WRIS-KWKB)
- 1W (WRIS-KWKH)
- Resistance tolerance
- ±1% (WRIS-KSKE)
- ±1%/±5% (WRIS-KWKB and WRIS-KWKH)
- Metal plate resistors
- -55°C to +155°C operating temperature range
- Reflow soldering recommended
- Resistance range
- 5mΩ to 10mΩ (WRIS-PSMB)
- 2mΩ to 10mΩ (WRIS-PSMC)
- Resistance tolerance
- ±1% (WRIS-PSMB)
- ±1%/±5% (WRIS-PSMC)
- Rated power
- 0.33W to 1W (WRIS-PSMB)
- 2W (WRIS-PSMC)
Applications
- Motor control
- Ignition coil and igniters
- Inverters
- DC/DC converters
- Cameras
- Night vision devices
- Mobile device battery management
- Electric motor control
- Lighting control
- TVs
Thick Film Block Diagram
Metal Plate Block Diagram
Yayınlandı: 2019-05-17
| Güncellenmiş: 2024-01-05