Würth Elektronik MIN SIM Memory Card Connectors

Würth Elektronik MIN SIM Memory Card Connectors feature a stainless steel latch, a copper alloy contact material, and a UL 94-V0 flammability rating. The series offers a 50VAC to 250VAC working voltage range, 0.5A to 1A current range, and 50MΩ or 100MΩ contact resistance. Würth Elektronik MIN SIM Memory Card Connectors withstand 5000 mating cycles and operate in a -25°C to +85°C temperature range. 

Features

  • Stainless steel latch
  • Copper alloy contact material
  • Quality class of 5000 mating cycles
  • UL 94-V0 flammability rating

Specifications

  • 50VAC to 250VAC working voltage range
  • 0.5A to 1A current range
  • 50MΩ or 100MΩ contact resistance
  • -25°C to +85°C operating temperature range
Yayınlandı: 2019-07-26 | Güncellenmiş: 2023-10-24