Würth Elektronik Multilayer Ceramic Inductors

Würth Elektronik Multilayer Ceramic Inductors include the WE-MK and WE-MCI series that feature a 1nH to 470nH inductance range and 600mA maximum current rating. The WE-MK series inductors meet the demand for proceeding miniaturization, are thermally stable, and do not show any variation in inductance over a large temperature range. WE-MCI inductors feature a ceramic body, double-sided marking for better production control, and are ideal for various automotive applications. Würth Elektronik Multilayer Ceramic Inductors are ideal for high-frequency circuits, filter circuits, and BLUETOOTH® applications.

Features

  • WE-MK Series
    • Windings printed on ceramic substrate
    • Extremely high self-resonant frequency > 17GHz
    • Inductive tolerance of 5%; ±0.3nH
    • -40°C to +120°C operating temperature range
    • Inductance is stable over temperature
    • Recommended soldering profile: Reflow/wave
  • WE-MCI Series
    • Multilayer inductor with ceramic body
    • Double side polarity marking
    • -55°C to +125°C operating temperature range
    • Inductive tolerances of 5%; 0.3nH
    • AEC-Q200 compliant

Applications

  • Filter circuits
  • High-frequency circuits
  • Bluetooth
  • WE-MCI
    • Infotainment
    • Keyless entry
  • WE-MK
    • Wireless LAN
    • Oscillators
    • Pagers
    • Laptops
    • PCMCIA-card
Yayınlandı: 2021-08-20 | Güncellenmiş: 2024-05-14