Würth Elektronik Nano SIM Card Connectors

Würth Elektronik Nano SIM Card Connectors offer a 1A current rating, a 15VDC working voltage, and a >500MΩ insulation resistance. The Nano series features a quality class of 1500 mating cycles, a UL94-V0 flammability rating, and is RoHS compliant and lead-free. Würth Elektronik Nano SIM Card Connectors operate in the -25°C to +85°C temperature range. 

Features

  • 1A current rating
  • 15VDC working voltage
  • >500MΩ insulation resistance
  • 500VAC/min withstanding voltage
  • 100mΩ contact resistance
  • Lead-free and RoHS compliant
  • 1500 mating cycles quality class
  • -25°C to +85°C operating temperature range
Yayınlandı: 2019-07-26 | Güncellenmiş: 2023-10-24