Würth Elektronik SD Memory Card Connectors
Würth Elektronik SD Memory Card Connectors feature a 0.5 to 1A current rating, a 100VAC working voltage, and a 100mΩ contact resistance. SD Connectors are lead-free, RoHS compliant, and have a UL94-V0 flammability rating. Würth Elektronik SD Memory Card Connectors offer a quality class of 10,000 mating cycles and a -25°C to +85°C operating temperature range.Specifications
- 0.5A to 1A current rating
- 100VAC working voltage
- 100mΩ contact resistance
- Quality class of 10,000 mating cycles
- UL94-V0 flammability rating
- -25°C to +85°C operating temperature range
- >1000MΩ insulator resistance
- Lead-free and RoHS compliant
Yayınlandı: 2019-07-26
| Güncellenmiş: 2023-10-24