Würth Elektronik WE-HIDA High-Current Inductors

Würth Elektronik WE-HIDA High-Current Inductors are designed for digital amplifiers. The MnZn THT ferrite core inductors are available with flat or round wire and can be categorized into two designs. One variant is intended for half-bridge applications and is available in 1480, 1715, and 3119 package sizes. A two-inductors-in-one package (no coupled inductor) is also available in 1415 and 1521 sizes. The inductors are ideal for space-saving options for full-bridge-type load applications. Applications for Würth Elektronik WE-HIDA include Class-D audio amplifiers and digital amplifiers.

Features

  • MnZn THT ferrite core inductors
  • 2-in-1 designs with low magnetic coupling
  • Low core losses
  • High saturation currents
  • Flat or round wire
  • Two designs available
  • -40°C to +125°C operating temperature range

Applications

  • Class D audio amplifiers
  • Digital amplifiers
Yayınlandı: 2020-01-30 | Güncellenmiş: 2024-09-12