Würth Elektronik WE-LHMD Low-Profile, High-Current Inductors

Würth Elektronik WE-LHMD Low-Profile, High-Current Inductors are designed for the output filters of digital audio amplifiers. The series features a stacked design, with two molded inductors stacked upon each other to save space on the PCB. These inductors are available in two sizes: 1008 and 1213. Each size offers four inductance values and up to 50% better performance than comparable parts. Applications for Würth Elektronik WE-LHMD include Class-D audio amplifiers and digital amplifiers.

Features

  • 2-in-1 design with low magnetic coupling
  • Stacked design saves space on PCB
  • 1008 and 1213 package sizes with 4 inductance values
  • High saturation currents
  • Up to 50% better performance than comparable parts
  • -40°C to +125°C operating temperature range

Applications

  • Class-D audio amplifiers
  • Digital amplifiers
Yayınlandı: 2020-01-30 | Güncellenmiş: 2024-09-12