Würth Elektronik WE-LT & WE-LTS Conductive Shielding Gaskets

Würth Elektronik WE-LT and WE-LTS Conductive Shielding Gaskets are constructed with a foam core covered by nickel-copper-polyester fabric, which gives them excellent shielding properties. These gaskets include different profiles such as square, rectangular, D, and knife-edge. The WE-LT and WE-LTS conductive shielding gaskets are available in standard composition as well as a halogen-free version (part numbers ending in 99). The WE-LTS series is are gaskets that come in precut shapes for use with D-Sub connectors.

Features

  • Impedances up to 800
  • Shielding of over 80dB @ 100MHz
  • With adhesive for easy mounting
  • UL 94V-0 flammability class
  • IP54 protection
  • Conductive fabrics with a Ni/Cu-layer
  • PU sponge core (elastomer) covered with electro-conductive fabric
  • Square profile offers a larger bearing surface, resulting in excellent contact
  • Centered, double-sided adhesive tape (non-conducting) for easy mounting
  • Available with adhesive tape (conductive)
  • -40°C to +85°C operating temperature range

Applications

  • Displays
  • Metal housings
  • Switching cabinets
Yayınlandı: 2012-09-10 | Güncellenmiş: 2025-12-16