Würth Elektronik MagI³C-VDRM Variable Step-Down Regulator Modules

Würth Elektronik MagI³C-VDRM Variable Step-Down Regulator Modules comprise a fully integrated current mode DC/DC power supply in two package options: TO263-7EP and QFN. These VDLM modules also feature switching power stages, control circuitry, and passives in the same package. The built-in compensation circuitry and soft-start design provide a smooth and safe power-up. The MagI³C-VDRM modules require as few as five external components and eliminate loop compensation and the magnetics part selection process. The onboard protection circuitry prevents thermal and electrical damage. Würth MagI³C-VDRM Variable Step-Down Regulator Modules operate from an input voltage range of 3.5V to 50V and deliver up to 3A output current with accurately regulated output voltages. This highly efficient series offers flexibility and is ideal for powering a wide range of systems and ICs.

Features

  • Characteristics
    • Low conducted and radiated EMI (compliant with EN55022 class B/CISPR-22)
  • TO263-7EP
    • Leaded package for easy manufacturing and prototyping
    • Simple layout
    • Wide input voltage range for input transient capability
    • Supports ambient temperatures up to +105°C
    • 2 solder cycles supported
  • QFN
    • Low-profile package
    • Simple application circuit (only 4 external components required)
    • Optional multiple features (adjustable frequency, adjustable soft-start, power good, sequencing, tracking)
    • Wide input voltage range for QFN-41 type
    • 3 solder cycles supported

Applications

  • Point-of-load (PoL) DC-DC from 24V, 18V, 15V, 12V, 9V, and 5V industrial rails
  • Industrial, test and measurement, and medical
  • System power supplies
  • I/O interface power supplies
  • DSPs, FPGAs, MCUs, and MPUs supplies
  • High-density distributed power systems
  • Telecommunications

Videos

VDRM/LDHM Portfolio

Chart - Würth Elektronik MagI³C-VDRM Variable Step-Down Regulator Modules

Eval Boards

Evaluation Boards                                          VDRM Power Modules
178010601                                                        171010601
178012401                                                        171012401
178012402                                                        171012402
178020302                                                        171020302
178020601                                                        171020601
178021501                                                        171021501
178030601                                                        171030601
178032401                                                        171032401
178040302                                                        171040302
178050601                                                        171050601
178060302                                                        171060302

Yayınlandı: 2024-04-09 | Güncellenmiş: 2025-12-11