Würth Elektronik Midcom 750343164 Active Clamp Forward Transformer

Würth Elektronik Midcom 750343164 Active Clamp Forward Transformer for Texas Instruments 70W IEEE802.3bt PD Reference Designs features a low-profile height of 10.5mm and a 5V/14A output. The Würth Elektronik low-profile PoE planar transformer offers a 200kHz to 700kHz switching frequency and less than 1% leakage inductance. Applications include VoIP, wireless LAN access points, wired internet protocol security cameras, and the Internet of Things (IoT).

Features

  • Low profile height of 10.5mm
  • 5V/14A output
  • High-efficiency active clamp forward design
  • Switching frequency of 200kHz to 700kHz
  • Less than 1% leakage inductance
  • Auxiliary winding included
  • Functional insulation
  • 2250VDC isolation voltage at 1s
  • -40°C to +125°C operating temperature
  • Lead-free and RoHS compliant

Applications

  • Voice over Internet Protocol telephones
  • Wireless LAN access points
  • Wired Internet Protocol security cameras
  • IoT
  • IEEE 802.3bt PD applications for Type 3 or Type 4 PoE
Yayınlandı: 2018-03-07 | Güncellenmiş: 2023-05-05