Würth Elektronik WE-PDW White-Coated Power Inductors

Würth Elektronik WE-PDW White-Coated Power Inductors feature a white coating to help increase the efficiency of LED lights, especially when used with white PCB boards and other white-coated components. This series offers high storage and low self-losses. The magnetic shielding results in a low leakage field. Würth WE-PDW White-Coated Power Inductors are available in four case sizes: 7332, 7345, 1280, and 1260. They operate between -40°C to +125°C and are designed for LED driver applications.

Features

  • Magnetic shielding results in a low leakage field
  • 7332, 7345, 1280, and 1260 case sizes
  • Highest possible current loading for SMD inductors
  • Suitable for LED drivers
Yayınlandı: 2013-05-23 | Güncellenmiş: 2022-03-11