Würth Elektronik Pressure Sensor Development Tools & Eval Boards

Würth Elektronik Pressure Sensor Development Tools and Evaluation Boards are designed to assist engineers in developing and testing pressure sensing applications. These tools provide comprehensive support for rapid prototyping, evaluation, and integration into various electronic systems. The development tools and evaluation boards feature onboard signal conditioning and voltage regulation, plug-and-play evaluation kits with USB or standard interface headers. These tools are ideal for applications in automotive, industrial automation, HVAC, medical devices, and environmental monitoring.

Features

  • Pressure sensor development tools features:
    • High precision and accuracy across a wide pressure range
    • Support for absolute, differential, and gauge pressure types.
    • Variety of supported pressure ranges (e.g., 0-1 bar, 0-10 bar, etc.)
    • Compact form factor suitable for embedded applications
    • Wide operating temperature range suitable for industrial environments
    • I2C and SPI digital interface options for easy integration
  • Bundled software for sensor data visualization and logging
  • Sample source code and libraries for embedded platforms (e.g., Arduino and STM32)
  • Detailed documentation and application notes for fast setup
  • Multiple sensor types on a single evaluation board for comparative analysis
  • Onboard signal conditioning and voltage regulation

Accessories

  • Automotive
  • Industrial automation
  • HVAC
  • Medical devices
  • Environmental monitoring
Yayınlandı: 2025-08-13 | Güncellenmiş: 2026-02-20