Würth Elektronik REDCUBE Plug and Cable Connectors

Würth Elektronik REDCUBE PLUG consists of a REDCUBE Press-Fit terminal within a plastic housing, providing power up to 120A with all the Press-Fit advantages. The press-in process of a REDCUBE PLUG is similar to REDCUBE Press-Fit and no additional tools are necessary. The housing material is glass-fiber-reinforced plastic with high heat resistance and the component can withstand deformation at high ambient temperatures. Pushing by hand on the top of the housing allows the corresponding plug to be inserted. After actuation, the spring returns to its initial position and automatically locks the plug at two positions within the plastic housing. Removing the plug works in the opposite direction. The special plating and surface post-treatment of the plug prevent surface cracking during the crimping process.

Würth Elektronik WP-PLUG REDCUBE Cable Connectors are for use in the direct PLUG terminal offering low contact resistance, minimizing self-heating. The cable connectors operate in a temperature range of -55°C to +150°C. The copper alloy, tinned surface cable connectors and the REDCUBE PLUG are ideal for reversible high current wire-to-board connections, battery chargers, tool-free/screwless connections, multiple pluggable solutions, and mounting in tight spaces or areas with difficult access.

Features

  • REDCUBE PLUG
    • Automated locking function
    • Quick and easy assembling
    • Tool-free and screwless mounting
    • Pluggable multiple times
    • Press-Fit advantages
    • Heat resistant up to +125°C
  • WP-PLUG REDCUBE Cable Connectors
    • Standard hexagonal crimping tools required
    • Gastight and strong crimp connection
    • Special plating for optimal crimping results
    • -55°C to +150°C operating temperature range

Applications

  • Reversible high current wire-to-board connections
  • Battery chargers
  • Tool-free and screwless connections
  • Multiple pluggable solutions
  • Mounting in tight spaces or spaces with difficult access
Yayınlandı: 2017-03-27 | Güncellenmiş: 2026-02-04