Würth Elektronik MagI³C Variable Step-Down MicroModules (VDMM)

Würth Elektronik MagI³C VDMM Variable Step-Down MicroModules are designed as small, low-power, fully integrated DC-DC power supplies. The devices include a buck switching regulator, an inductor, and small input and output capacitors in one package. The modules feature spread spectrum technology to optimize EMI performance and support two solder cycles, ensuring flexibility and reliability during manufacturing. The VDMM family complies with the low-noise electromagnetic emission norm EN55022 class B. Due to its small size and high efficiency, the MicroModules are particularly suitable for portable instruments and battery-powered equipment. The modules are available in 2 package sizes.

The modules are available in 2 package sizes. The first package size is a low-profile 3.2mm x 2.5mm x 1.6mm LGA-6EP package (overmolded and open frame options) with good thermal performance. The LGA-6EP package size supports input voltages of 2.5V to 5.5V and is designed for a small solution size.

The LGA-8EP is the second package, which offers high efficiency and delivers up to 300mA of output current. With a 3.5V to 36V operating input voltage range and it includes a very low-profile micropackage design for space-constrained applications.

The LGA-12 is a compact, very low-profile micro package, ideal for space-constrained applications. This package is designed for direct connection to a 48V industrial voltage network to suit industrial environments.

Features

  • Up to 96% peak efficiency
  • Integrated capacitors and inductors
  • 3mV typical low output voltage ripple at 600mA load
  • High efficiency at light loads
  • Selectable forced PWM or auto PFM/PWM mode
  • Internal soft-start
  • Overcurrent and overtemperature protection
  • -40°C to 85°C ambient operating temperature range
  • RoHS and REACH compliant
  • EN55022 Class B compliant
  • Packages:
    • 3.2mm x 2.5mm x 1.6mm LGA-6EP
    • 5mm x 2.5mm x 1.8mm LGA-8EP
  • Voltage Mode regulation (VM)

Applications

  • 5V or 3.3V rail Point-of-Load (PoL) DC/DC devices
  • Replacement for linear regulators
  • Interface and microcontroller supply
  • DSP and FPGA power supply auxiliary voltages
  • Portable instruments
  • Battery-powered equipment

Award

Würth Elektronik MagI³C Variable Step-Down MicroModules (VDMM)

MICROMODULE TABLE & GRAPH

Videos

Yayınlandı: 2018-04-02 | Güncellenmiş: 2025-12-12