Würth Elektronik WCAP-PSHP Aluminum Polymer Capacitors
Würth Elektronik WCAP-PSHP Aluminum Polymer V-Chip SMT Capacitors offer an ultra-high permissible ripple current and low ESR over a high-frequency range. These devices have a V-Chip SMT mounting style and deliver 2000 hours to 5000 hours of service life at +105°C. They offer a capacitance range of 6.8µF to 1200µF with ±20% capacitance tolerance. The series has an operating temperature range of -55°C to +105°C. Würth Elektronik WCAP-PSHP Aluminum Polymer V-Chip SMT Capacitors are ideally suited for applications such as low ripple voltage at the switching converter, filtering, smoothing, and coupling.Features
- Ultra-high permissible ripple current
- Low ESR over a high-frequency range
- V-Chip SMT mounting style
- 6.8µF to 1200µF capacitance range
- ±20% capacitance tolerance
- 2000h to 5000h endurance at +105°C
- -55°C to +105°C operating temperature range
- Reflow soldering recommended
Applications
- Low ripple voltage at the switching converter
- Filtering
- Smoothing
- Coupling
Yayınlandı: 2015-09-01
| Güncellenmiş: 2022-03-11