Würth Elektronik WCAP-PSLP Aluminum Polymer Capacitors
Würth Elektronik WCAP-PSLP Aluminum Polymer V-Chip SMT Capacitors feature a low profile, low ESR over a high-frequency range, and a high permissible ripple. They offer a capacitance range of 4.7µF to 390µF with ±20% capacitance tolerance. This series delivers a load life of 2000 hours at +105°C. Würth Elektronik WCAP-PSLP Aluminum Polymer V-Chip SMT Capacitors operate in a -55°C to +105°C temperature range. Typical applications include low ripple voltage at the switching converter, filtering, smoothing, and coupling.Features
- Low profile
- Low ESR over a high-frequency range
- High permissible ripple current
- V-Chip SMT mounting style
- 4.7µF to 390µF capacitance range
- ±20% capacitance tolerance
- 2000h endurance at +105°C
- -55°C to +105°C operating temperature range
- Reflow soldering recommended
Applications
- Low ripple voltage at the switching converter
- Filtering
- Smoothing
- Coupling
Yayınlandı: 2015-09-01
| Güncellenmiş: 2022-03-11