Würth Elektronik WCAP-PT5H Aluminum Polymer THT Capacitors
Würth Elektronik WCAP-PT5H Aluminum Polymer Radial THT Capacitors deliver a long life with 5000 hours at +105°C. They offer low ESR over a high-frequency range and a high permissible ripple current. The series has a capacitance range of 22µF to 2000µF with ±20% capacitance tolerance and operates in a -55°C to +105°C temperature range. These devices have a THT radial mounting style, and wave soldering is recommended. Applications for Würth WCAP-PT5H Aluminum Polymer Radial THT Capacitors include long life (industry, medical), low ripple voltage at the switching converter, filtering, smoothing, and coupling.Features
- Long life
- Low ESR over a high-frequency range
- High permissible ripple current
- THT radial mounting style
- 22µF to 2000µF capacitance range
- ±20% capacitance tolerance
- 5000h endurance at +105°C
- -55°C to +105°C operating temperature range
- Wave soldering recommended
Applications
- Long life (industry, medical)
- Low ripple voltage at the switching converter
- Filtering
- Smoothing
- Coupling
Yayınlandı: 2015-09-01
| Güncellenmiş: 2022-03-11