Würth Elektronik WCAP-PTG5 Aluminum Polymer Capacitors

Würth Elektronik WCAP-PTG5 Aluminum Polymer Radial THT Capacitors offer a capacitance range of 39µF to 2000µF with ±20% capacitance tolerance, low ESR over a high-frequency range, and a high permissible ripple current. These devices deliver a load life of 2000 hours at +105°C. The series features an operating temperature range of -55°C to +105°C. Würth Elektronik WCAP-PTG5 capacitors have a THT radial mounting style, and wave soldering is recommended. Typical applications for the WCAP-PTG5 series include low ripple voltage at the switching converter, filtering, smoothing, and coupling.

Features

  • Low ESR over a high-frequency range
  • High permissible ripple current
  • THT radial mounting style
  • 39µF to 2000µF capacitance range
  • ±20% capacitance tolerance
  • 2000h endurance at +105°C
  • -55°C to +105°C operating temperature range
  • Wave soldering recommended

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
Yayınlandı: 2015-09-01 | Güncellenmiş: 2022-03-11