Würth Elektronik WE-CAIR SMD Air Coil Inductors
Würth Elektronik WE-CAIR SMD Air Coil Inductors are especially suitable for high-frequency applications by offering high self-resonant frequency and >100 Q factor. These characteristics allow a 50% wider frequency range than previous RF coils. In addition, these air coils have a low-temperature dependence, resulting in inductance stability across the entire operating range. Other features include inductance up to 538nH, up to 4A current, operating temperature range up to 125°C, and good solderability (tinned connector pins).Features
- 1.65nH up to 538nH inductance value range
- >100 Q factor
- High self-resonant frequency
- Up to 4A current
- 2%, 5%, and 10% inductance tolerance
- Pick-and-place process possible
- Good solderability (tinned connector pins)
- -40°C to +125°C operating temperature range
Applications
- Especially for RF applications
- High current applications
- Broadband filters
- RF decoupling
Yayınlandı: 2014-07-03
| Güncellenmiş: 2022-03-11