Würth Elektronik WE-CF EMI Shielding Sheets

Würth Elektronik WE-CF EMI Shielding Sheets have easy self-adhesive application and are coated with copper or aluminum. The Shielding Sheets have high shielding effectiveness due to highly conductive adhesive with metal powder. Customized length, widths (copper 4mm to 300mm; aluminum 4mm to 500mm), and stampings are possible. Würth Elektronik WE-CF EMI Shielding Sheets have an operating temperature of –25°C to +85°C.

Features

  • Coated with copper or aluminum
  • Self-adhesive, highly conductive
  • Easy application
  • High shielding effectiveness due to highly conductive adhesive with metal powder
  • -25°C to +85°C operating temperature range
  • Customized widths
    • 4–300mm copper
    • 4–500mm aluminum
  • Customized length and stampings are possible
Yayınlandı: 2017-03-09 | Güncellenmiş: 2022-07-11