Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

Features

  • Achieves high suppression of asymmetric interferences even at low frequency ranges
  • Broadband screening due to low capacitance winding technique
  • Compact design
  • Highest possible current with small sizes
  • High interference compression asymmetric interference rates also at low frequency range
  • -40°C to +125°C operating temperature range

Applications

  • Power electronics
  • Powerline in- and out-put filter
  • For filtering of devices without a stable ground connection
  • Radio interference suppression in motors
  • Suppression for common mode noise

Videos

Yayınlandı: 2012-01-17 | Güncellenmiş: 2026-02-02