Würth Elektronik WE-FAS Flexible Absorber Sheets

Würth Elektronik WE-FAS Flexible Absorber Sheets for EMI suppression and RFID applications are trimmed for high EMI suppression between circuit boards or LCD and LED screens, around bent cables, and on EMI critical components such as controllers, ICs, and processors. The 304xx absorber sheets offer optimal EMI suppression in a broad frequency band from 500MHz up to 5GHz. The 324xx sheets provide optimal suppression between 500MHz and 3GHz, delivering higher return losses within this frequency range. WE-FAS 314xx RFID series is designed for RFID applications. The materials used in the WE-FAS series are UL 94V-0 recognized and offer high fire resistance. Both types of absorber sheets come standard with non-conductive adhesive tape.

Features

  • Frequency range
    • 304xx: 500MHz to 5GHz
    • 324xx: 500MHz to 3GHz
  • UL 94V-0 flammability rating
  • Permeability
    • -304xxS: max. 23µr
    • -324xx: max. 38µr
  • -20°C to +90°C operating temperature ranger

Applications

  • Digital devices
    • Laptops
    • CD / DVD players
    • Digital cameras
    • Handheld devices
    • Mobile phones
    • GPS receivers
  • Housing and housing openings
  • RFID
Yayınlandı: 2014-06-17 | Güncellenmiş: 2022-03-11