Würth Elektronik WE-HCI High Current Power Inductors

Würth Elektronik WE-HCI High Current Power Inductors feature high current capability and low core losses at a high frequency. These magnetically shielded inductors also offer very low DCR tolerances due to the flat wire technology. Würth Elektronik WE-HCI High Current Power Inductors are available in a broad range of inductance values and have an operating temperature of -40°C to +125°C, +150°C, or +155°C.

Features

  • Magnetically shielded
  • Flat wire coil for low losses at high frequency
  • Low stray field
  • High saturation currents
  • -40°C to +125°C, +150°C, or +155°C operating temperature range
  • Recommended solder profile: Reflow
  • AEC-Q200 Qualified

Applications

  • Graphic cards
  • Laptops
  • Industrial computers
  • Motherboards
  • High current switching regulators
  • DC/DC converters
  • Polyphase-switching regulators
  • Filters
Yayınlandı: 2011-11-04 | Güncellenmiş: 2024-05-29