Würth Elektronik WE-HCIA SMD Flat Wire High Current Inductors
Würth Elektronik WE-HCIA Inductors are SMD flat wire high current inductors with low losses and a low stray field. The WE-HCIA series is magnetically shielded and features a current capacity of up to 36A. These inductors from Würth Elektronik are suitable for multimedia applications and as a filter choke for motor electronics. These inductors are available in four sizes: 7030, 7040, 7050, and 1050.Features
- AEC-Q200 rating
- Magnetically shielded
- Flat wire coil for low losses
- Low stray field
- Up to 36A current capability
- -55°C to +150°C temperature range
Applications
- Filter chokes for motor electronics
- Car infotainment
- Multimedia
Yayınlandı: 2022-04-14
| Güncellenmiş: 2025-08-14