Würth Elektronik WE-MAIA SMD Metal Alloy Power Inductors
Würth Elektronik WE-MAIA SMD Metal Alloy Power Inductors offer AEC-Q200 qualifications and provide 50% higher switching controller efficiency due to high saturation current (ISAT) and low DC resistance (RDC). Würth Elektronik WE-MAIA features a pre-pressed case that prevents material cracks in the core and reduces the stray field. WE-MAIA series is magnetically shielded and ensures a more effective process control due to a higher level of automation.Features
- Magnetic iron alloy allows high-rated currents
- Compact design
- Magnetically shielded
- High current capability and handles height transient current spikes
- Low acoustic noise and low leakage flux noise
- -40°C to +125°C operating temperature range
- AEC-Q200 qualified
- Lower inductance values for high switching frequencies
Applications
- Power supplies for smartphones, tablet PCs, and other mobile devices
- DC/DC converters for high current power supplies
- DC/DC converters for Field Programmable Gate Arrays (FPGA)
- POL converters
- Portable power (PDAs, digital cameras)
- Mainboards / graphic cards
- Battery-powered devices
- Wireless communication device
Yayınlandı: 2017-04-28
| Güncellenmiş: 2024-05-14