Würth Elektronik WE-MK Multilayer Ceramic SMD Inductors

Würth Elektronik WE-MK Multilayer Ceramic SMD Inductors feature windings printed on a ceramic substrate and are available in small package sizes. These inductors are thermally stable and do not show any inductance variation over a large temperature range. The inductors offer a high >17GHz self-resonant frequency, 5% inductive tolerance, and a -40°C to +120°C operating temperature range. Würth Elektronik WE-MK Multilayer Ceramic SMD Inductors are ideal for high-frequency circuits, BLUETOOTH®, wireless LAN, filter circuits, laptops, and more applications.

Features

  • Windings printed on a ceramic substrate
  • >17GHz high self-resonant frequency
  • 5% inductive tolerance, ±0.3nH
  • -40°C to +120°C operating temperature range
  • Stable inductance over temperature
  • Reflow/wave soldering profile recommended 

Applications

  • High-frequency circuits
  • BLUETOOTH
  • Wireless LAN
  • Filter circuits
  • Oscillators
  • Pagers
  • Laptops
  • PCMCIA cards
Yayınlandı: 2019-03-11 | Güncellenmiş: 2022-11-04