Würth Elektronik WE-MTCI SMD Multi-Turn Ratio Coupled Inductors
Würth Elektronik WE-MTCI SMD Multi-Turn Ratio Coupled Inductors feature turn ratios of 1:1:5, 1:2, and 1:3. These inductors offer different inductance values in a small package of 5.2mm x 5.2mm x 3.1mm. This series provides functional isolation and assures stable performance through a temperature range of -40°C to +125°C. The inductors feature a coupling coefficient of up to 0.985, which means low leakage inductance. The higher coupling coefficient makes it an ideal solution for high-density isolated flyback converter applications. The isolation voltage of 0.8kV and different turn ratios between the two windings make these inductors a perfect solution for buck-boost converters with a second unregulated output voltage. The WE-MTCI inductors have 10μH to 33μH and are available in a 5030 package size.Features
- Small coupled inductors
- 0.8kV isolation
- Magnetically shielded
- 1:1 transformer
- -40°C to +125°C operating temperature range
Applications
- Buck-boost converters with regulated and unregulated output voltage
- High-density isolated converters like flyback converters
- Step-up or step-down converters with auxiliary windings
- Auto-transformers
Application Notes
View Results ( 9 ) Page
| Parça Numarası | Veri Sayfası | İndüktans - Paralel | Maksimum DC Akımı | Maksimum DC Direnci |
|---|---|---|---|---|
| 744889020330 | ![]() |
33 uH, 132 uH | 450 mA | 1.9 Ohms, 3.2 Ohms |
| 744889020100 | ![]() |
10 uH, 40 uH | 950 mA | 500 mOhms, 750 mOhms |
| 744889030220 | ![]() |
22 uH, 198 uH | 600 mA | 1 Ohms, 2.5 Ohms |
| 744889030330 | ![]() |
33 uH, 297 uH | 450 mA | 1.9 Ohms, 5.2 Ohms |
| 744889015100 | ![]() |
10 uH, 22.5 uH | 950 mA | 500 mOhms, 600 mOhms |
| 744889015220 | ![]() |
22 uH, 49.5 uH | 600 mA | 1 Ohms, 1.2 Ohms |
| 744889015330 | ![]() |
33 uH, 74.25 uH | 450 mA | 1.9 Ohms, 2.4 Ohms |
| 744889020220 | ![]() |
22 uH, 88 uH | 600 mA | 1 Ohms, 1.6 Ohms |
| 744889030100 | ![]() |
10 uH, 90 uH | 950 mA | 500 mOhms, 1.1 Ohms |
Yayınlandı: 2018-02-07
| Güncellenmiş: 2023-04-12