Würth Elektronik WE-PMMI Power Inductors

Würth Elektronik WE-PMMI Metal Alloy-Multilayer SMD Power Inductors combines high saturation current and high rated current. WE-PMMI is produced using multilayer thick-film technology and is suitable for switching frequencies up to 20MHz. The inductors are available in standard and low-profile options. Würth Elektronik WE-PMMI Metal Alloy-Multilayer SMD Power Inductors are ideal for portable devices such as smartphones, tablets, notebooks, digital cameras, and HDDs.

Features

  • Compact multilayer type
  • Suitable for applications with high currents up to 3.5A
  • High DC-bias current up to 4A
  • RDC values starting at 15mΩ
  • Magnetically shielded construction: No crosstalk
  • -40°C to +125°C operating temperature range
  • Available in two sizes and two types (low profile, standard)
  • Reflow is the recommended soldering profile

Applications

  • DC/DC converters especially at high switching frequencies >1MHz
  • Electronic portable devices with a low profile
  • Portable Devices
    • Smartphones
    • Tablets
    • Notebooks
    • Digital cameras
Yayınlandı: 2016-02-25 | Güncellenmiş: 2022-10-06