Würth Elektronik WE-RJ45 USB 3.0 LAN Transformers

Würth Elektronik WE-RJ45 USB 3.0 LAN Transformers offer integrated surge protection that eliminates the need for additional parts for the surge protection. The WE-RJ45 transformers feature an RJ45 connector with an integrated transformer, USB 3.0 ports, and LEDs. The WE-RJ45 also features an extended temperature range of -40°C to +85°C and are 10/100/1000 Base-T compatible. Applications for the Würth Elektronik WE-RJ45 LAN Transformers include Ethernet, 1 Gigabit Ethernet, Embedded PCs, Hubs, Routers, Switches, and USB 3.0.

Features

  • RJ45 connector with integrated transformer/common mode choke
  • Available in SMD, THT, and THT with USB
  • 350µH min. OCL with 8mA bias
  • Complies with IEEE 802.3
  • Extended temperature range of -40°C to +85°C
  • PoE/PoE+

Applications

  • Xdsl modems
  • Embedded PC
  • LAN applications
  • Hubs, routers, and switches

Specifications

  • 8 position
  • Single port
  • Through-hole termination
  • Right-angle, PCB mounting with a mounting peg
  • Female in gender
Yayınlandı: 2011-01-10 | Güncellenmiş: 2023-02-15