Würth Elektronik WE-SMGS Surface Mount Solderable Gaskets

Würth Elektronik WE-SMGS Surface Mount Solderable Gaskets are designed with a thermal resistant foam allowing high elasticity. The gaskets recover their natural shape after compression. At the same time, the thermal-resistant foam enables the gaskets to to be placed in high environmental temperatures. The layer surrounding the thermal-resistant foam is made of copper with a tin plating.

Würth WE-SMGS gaskets can be used by pick-and-place machines and soldered in reflow. To maintain optimal performance, solder the gaskets during the last PCB reflow process.

Features

  • Designed for pick-and-place assembling
  • High temperatures and mechanical weight have no influence on the connection properties
  • Wide contact surface
  • Reliable solderability

Applications

  • Contact between PCBs earth and housing
  • Low Ω HF connection between earthing points of two PCBs lying upon each other
  • Connection between PCBs and external elements

Videos

View Results ( 8 ) Page
Parça Numarası Veri Sayfası Uzunluk Genişlik Kalınlık
3029080080100 3029080080100 Veri Sayfası 10 mm 8 mm 8 mm
3029040030025 3029040030025 Veri Sayfası 4 mm 3 mm 2.5 mm
3029040030030 3029040030030 Veri Sayfası 4 mm 3 mm 3 mm
3029040030035 3029040030035 Veri Sayfası 4 mm 3 mm 3.5 mm
3029050030050 3029050030050 Veri Sayfası 5 mm 3 mm 5 mm
3029060080100 3029060080100 Veri Sayfası 10 mm 8 mm 6 mm
3029100100150 3029100100150 Veri Sayfası 15 mm 10 mm 10 mm
3029060060050 3029060060050 Veri Sayfası 6 mm 6 mm 5 mm
Yayınlandı: 2019-09-11 | Güncellenmiş: 2023-10-23