Würth Elektronik WE-TCI Thin Film Chip Inductors
Würth Elektronik WE-TCI Thin Film Chip Inductors provide tight tolerances, small inductance values, and stable inductance in high-frequency circuits. The WE-TCI series features high self-resonant frequency, outstanding temperature stability, and a -40°C to +125°C operating temperature range. Würth Elektronik WE-TCI Thin Film Chip Inductors are offered in two sizes, 0201 and 0402.Features
- High self-resonant frequency
- Tight tolerances of 2% (1% on request) or ±0.1nH
- Outstanding temperature stability
- Stable inductance in high-frequency circuits
- Small inductance values
- Reflow solder profile recommended
- -40°C to +125°C operating temperature range
Applications
- Mobile phones
- Pagers
- GPS
- Wireless LAN
- Communication appliances
- RF transceiver modules
Yayınlandı: 2019-03-11
| Güncellenmiş: 2023-11-03