Würth Elektronik WE-TVS High-Performance TVS Diodes

Würth Elektronik WE-TVS High-Performance TVS Diodes deliver protection for data lines up to 5Gb/s. These diodes protect components from overvoltage caused by electrostatic discharge (ESD), electrical fast transients (EFT), and lightning strikes (power surge). Würth Elektronik WE-TVS High-Performance TVS Diodes are available in standard, high-speed, and super-speed varieties with a wide range of pin configurations and case sizes.

Features

  • Protection for data lines up to 5Gb/s
  • Protects components from overvoltage caused by ESD, EFT, and lightning strikes
  • Available in standard, high-speed, and super-speed varieties
  • Wide range of configurations and case sizes

Specifications

  • 1x to 8x channels
  • 2.5V to 7V operating voltage range
  • 4.5V to 26.2V breakdown voltage range
  • 6V to 31V clamping voltage range
  • 8kV to 30kV voltage ESD contact range
  • 15kV or 330kV voltage ESD air gap
  • 0.4pF to 1000pF diode capacitance range
  • 3A to 60A peak pulse current range
Yayınlandı: 2018-04-10 | Güncellenmiş: 2025-10-08