Würth Elektronik WE-XHMA SMD Power Inductors

Würth Elektronik WE-XHMA SMD Power Inductors are AEC-Q200 qualified and offer a compact design and high current capacity. WE-XHMA inductors feature a flat wire coil for low copper losses and a composite core material that allows high saturation currents. In addition, these inductors are magnetically shielded, have a high current capability, and handle high transient current spikes. Würth Elektronik WE-XHMA SMD Power Inductors are ideal for use as a DC/DC converter for high current supplies or field programmable gate arrays (FPGAs).

Features

  • AEC-Q200 qualified
  • Flat wire coil for low copper losses
  • Composite core material
  • Compact design
  • Magnetically shielded
  • High current capability
  • Handles high transient current spikes
  • Low leakage flux noise
  • -40°C to +125°C operating temperature range

Applications

  • DC/DC converter for high current power supplies
  • DC/DC converter for FPGA
  • Power supplies for mobile devices
  • POL converters
  • Mainboards/graphic cards
  • Battery-powered devices
  • Wireless communication devices
  • Filters
Yayınlandı: 2022-04-14 | Güncellenmiş: 2024-05-10