Würth Elektronik WL-SMDC SMD LEDs
Würth Elektronik WL-SMDC SMD LEDs are high-power, mono-color Waterclear LEDs that offer low energy consumption, high reliability, and low current requirements. These devices are offered in a 3535 package size with low thermal resistance and a 60° viewing angle. Würth Elektronik WL-SMDC SMD LEDs offer a 5V reverse voltage, 2.66W power dissipation, and 1000mA continuous forward current.Features
- 2.66W power dissipation
- 1000mA peak forward current
- 1000mA continuous forward current
- 5V reverse voltage
- 8000V ESD threshold/human body model
- 8K/W absolute thermal resistance junction to solder point
- +150°C junction temperature rating
Additional Resources
Yayınlandı: 2017-02-14
| Güncellenmiş: 2022-07-07