Würth Elektronik WR-MM MiniModule Connectors

Würth Elektronik WR-MM MiniModule Connectors are compact and low-profile IDC devices for ribbon cables with a 1.27mm pitch. The WR-MM connectors feature contact numbers from 4 to 26 pins and offer cable, through-hole, SMD, or PCB types. Würth Elektronik WR-MM Connectors can be used on multiple applications as well, including wire to board, board to board, and permanent.

Features

  • Compact, low-profile IDC connectors
  • Compatible with 1.27mm pitch system
  • Tin-plated contact design
  • Contact spring (female) on board
  • Additional positioning spring member
  • Space savings
  • No bending of contact
  • More compact than standard box header and other flat cable connectors
  • Lead free
  • RoHS compatible

Application Example

Würth Elektronik WR-MM MiniModule Connectors
Yayınlandı: 2016-05-24 | Güncellenmiş: 2022-05-31