Würth Elektronik WR-MPC3 Micro Power Connectors
Würth Elektronik WR-MPC3 Micro Power Connectors are designed for high current applications with limited space. Several wire-to-wire and wire-to-board configurations are available. Würth Elektronik WR-MPC3 connectors offer a 3mm pitch and come in one- or two-row models with a current rating of up to 5A per contact.Features
- 250VAC working voltage
- Cable and THT and SMT PCB connectors
- Positive locking system
- PCB fixations include snap-in pegs, solder tabs, and retention clips
- Contacts insulated from one another
- Coding system to prevent from mismatching
- 2- to 24-pin connectors available
- UL 94V-0 rated
Yayınlandı: 2016-05-25
| Güncellenmiş: 2023-12-15