Würth Elektronik WR-MPC4 Mini Power Connectors
Würth Elektronik WR-MPC4 4.20mm Mini Power Connectors are designed for high current applications with limited space. Several wire-to-wire and wire-to-board configurations are available. Würth Elektronik WR-MPC4 connectors offer a 4.20mm pitch and come in one- or two-row models with a current rating of up to 9A per contact.Features
- 2600VAC working voltage
- PCB and cable connectors
- Positive locking system
- PCB fixations include snap-in pegs and PCB mounting flanges
- Contacts insulated from one another
- Coding system to prevent mismatching
- 2- to 24-pin connectors available
- UL 94V-0 rated
Accessories
Yayınlandı: 2016-05-26
| Güncellenmiş: 2023-12-15